This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLR2BPDTD3L00F50

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
TLR2BPDTD3L00F50
JLCPCB Part #
C2573250
Package
1206
Description
-65℃~+170℃ 1.5W 3mΩ ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2893
10+ $0.2307
30+ $0.2055
100+ $0.1742
500+ $0.1603
1000+ $0.1520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons