
* Images are for reference only
TLR2BPDTD4L00F50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- TLR2BPDTD4L00F50
- JLCPCB Part #
- C2573203
- Package
- 1206
- Description
- -65℃~+170℃ 1.5W 4mΩ ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2912
10+
$0.2322
30+
$0.2069
100+
$0.1754
500+
$0.1614
1000+
$0.1530
Related Products
Welcome back, may I help you?