
* Images are for reference only
SR732ATTD47LJ
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR732ATTD47LJ
- JLCPCB Part #
- C2601474
- Package
- 0805
- Description
- -55℃~+150℃ 333mW 47mΩ Thick Film Resistor ±5% ±800ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1822
10+
$0.1453
30+
$0.1295
100+
$0.1098
500+
$0.1009
1000+
$0.0958
Welcome back, may I help you?