This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR731JTTD4R53F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SR731JTTD4R53F
JLCPCB Part #
C2600035
Package
0603
Description
-55℃~+150℃ 200mW 4.53Ω Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 219

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0651
10+ $0.0523
30+ $0.0458
100+ $0.0410
500+ $0.0370
1000+ $0.0351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons