This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR731ETTP3R60F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SR731ETTP3R60F
JLCPCB Part #
C2600191
Package
0402
Description
-55℃~+150℃ 167mW 3.6Ω Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1006
10+ $0.0807
30+ $0.0707
100+ $0.0632
500+ $0.0572
1000+ $0.0544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons