This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SG73S2BTTD26R7F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SG73S2BTTD26R7F
JLCPCB Part #
C4244779
Package
1206
Description
-55℃~+155℃ 26.7Ω 333mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 610

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
200+ $0.0152
500+ $0.0147
1000+ $0.0144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons