This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SG73G2BTTD5491C

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SG73G2BTTD5491C
JLCPCB Part #
C5893967
Package
1206
Description
-55℃~+155℃ 5.49kΩ 500mW Thick Film Resistor ±0.25% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2944
200+ $0.1175
500+ $0.1136
1000+ $0.1117

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons