
* Images are for reference only
RS73F2BTTD86R6C
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RS73F2BTTD86R6C
- JLCPCB Part #
- C4029412
- Package
- 1206
- Description
- -55℃~+155℃ 333mW 86.6Ω Thick Film Resistor ±0.25% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1691
200+
$0.0655
500+
$0.0631
1000+
$0.0620
Related Products
Welcome back, may I help you?