
* Images are for reference only
RN73R2BTTD52R3B50
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2BTTD52R3B50
- JLCPCB Part #
- C2548478
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 52.3Ω Thin Film Resistor ±0.1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
10+
$0.0973
30+
$0.0854
100+
$0.0764
500+
$0.0692
1000+
$0.0654
Related Products
Welcome back, may I help you?