
* Images are for reference only
RN732BTTD54R2B25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN732BTTD54R2B25
- JLCPCB Part #
- C6982524
- Package
- 1206
- Description
- 54.2Ω ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3751
1000+
$0.1496
2500+
$0.1446
5000+
$0.1422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?