
* Images are for reference only
RN731JTTD13R3D25
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN731JTTD13R3D25
- JLCPCB Part #
- C4072466
- Package
- 0603
- Description
- -55℃~+155℃ 13.3Ω 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0527
2000+
$0.0204
5000+
$0.0197
10000+
$0.0194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?