
* Images are for reference only
RK73G1JTTD8251F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73G1JTTD8251F
- JLCPCB Part #
- C2580582
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 8.25kΩ Thick Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 594
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0278
10+
$0.0220
30+
$0.0188
100+
$0.0168
500+
$0.0151
1000+
$0.0142
Welcome back, may I help you?