
* Images are for reference only
RK73G1JTTD2201F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73G1JTTD2201F
- JLCPCB Part #
- C2577901
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 2.2kΩ Thick Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 598
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
10+
$0.0219
30+
$0.0187
100+
$0.0167
500+
$0.0150
1000+
$0.0141
Related Products
Welcome back, may I help you?