This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73B1FRTTBL3R3J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B1FRTTBL3R3J
JLCPCB Part #
C2582216
Package
01005
Description
-55℃~+125℃ 0ppm/℃~+300ppm/℃ 20V 3.3Ω 30mW Thick Film Resistor ±5% 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 242

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0591
10+ $0.0474
30+ $0.0416
100+ $0.0371
500+ $0.0338
1000+ $0.0320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons