This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RK73B1FRTTBL2R4J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B1FRTTBL2R4J
JLCPCB Part #
C2582237
Package
01005
Description
-55℃~+125℃ 0ppm/℃~+300ppm/℃ 2.4Ω 20V 30mW Thick Film Resistor ±5% 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 241

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
10+ $0.0476
30+ $0.0418
100+ $0.0373
500+ $0.0339
1000+ $0.0321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons