
* Images are for reference only
MOSX3CT631R1R0J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- MOSX3CT631R1R0J
- JLCPCB Part #
- C3408615
- Package
- Plugin,D6xL15.5mm
- Description
- -55℃~+200℃ 1Ω 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D6xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
200+
$0.0294
500+
$0.0285
1000+
$0.0278
Welcome back, may I help you?