This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV73V2BTTD1503D

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
HV73V2BTTD1503D
JLCPCB Part #
C4244438
Package
1206
Description
-55℃~+155℃ 150kΩ 333mW Thick Film Resistor ±0.5% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1414
200+ $0.0548
500+ $0.0528
1000+ $0.0519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons