This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV73V2ATTD6204F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
HV73V2ATTD6204F
JLCPCB Part #
C4197965
Package
0805
Description
-55℃~+155℃ 250mW 6.2MΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1232
200+ $0.0478
500+ $0.0460
1000+ $0.0452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons