
* Images are for reference only
CF1/4CT52R305J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- CF1/4CT52R305J
- JLCPCB Part #
- C3572562
- Package
- Plugin,D2.3xL6.1mm
- Description
- -1300ppm/℃~0ppm/℃ -55℃~+155℃ 250mW 3MΩ Carbon Film Resistor ±5% 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1544
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
200+
$0.0061
500+
$0.0059
1000+
$0.0058
Welcome back, may I help you?