This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CF1/4C224J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
CF1/4C224J
JLCPCB Part #
C2649251
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+155℃ -700ppm/℃~0ppm/℃ 220kΩ 250mW Carbon Film Resistor ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1000

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0079
10+ $0.0063
30+ $0.0053
100+ $0.0048
500+ $0.0043
1000+ $0.0041
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons