
* Images are for reference only
KN3D20065D
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- KN3D20065D
- JLCPCB Part #
- C5373178
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1 Independent 1.45V 12uA 30A 60A 650V TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$2.6336
10+
$2.2463
30+
$2.0027
120+
$1.7525
480+
$1.6396
1020+
$1.5912
Related Products
Welcome back, may I help you?