
* Images are for reference only
DPD400M686M18KS10A
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DPD400M686M18KS10A
- JLCPCB Part #
- C52209627
- Package
- Plugin,D16xL18mm
- Description
- -25℃~+105℃ 16mm 18mm 1A@100kHz 1Ω@100kHz 3000hrs@105℃ 400V 68uF 7.5mm ±20% 插件,D16xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.6104
10+
$0.4993
30+
$0.4446
100+
$0.3882
500+
$0.3560
1000+
$0.3383
Related Products
Welcome back, may I help you?