
* Images are for reference only
LNH450M277S352S1EA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LNH450M277S352S1EA
- JLCPCB Part #
- C49254027
- Package
- Plugin,D30xL35mm
- Description
- -25℃~+125℃ 1.27A@120Hz 10mm 270uF 30mm 35mm 4000hrs@125℃ 450V ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 237
In-stock Item Pricing
Qty Unit Price
1+
$3.6207
10+
$3.1317
35+
$2.8422
105+
$2.5478
490+
$2.4127
1015+
$2.3516
Related Products