
* Images are for reference only
DPD400M566L20KS10A
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DPD400M566L20KS10A
- JLCPCB Part #
- C49652860
- Package
- Plugin,D13xL20mm
- Description
- -25℃~+105℃ 13mm 2000hrs@105℃ 20mm 400V 56uF 5mm 600mΩ@100KHz 815mA@100KHz ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 524
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 524
In-stock Item Pricing
Qty Unit Price
1+
$0.4975
10+
$0.3941
30+
$0.3505
200+
$0.2956
400+
$0.2714
1000+
$0.2552
Related Products
Welcome back, may I help you?