
* Images are for reference only
DHG400M105E110S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG400M105E110S1AA
- JLCPCB Part #
- C49309263
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 1uF 2.5mm 2000hrs@105℃ 200mA@100kHz 400V 5Ω@100kHz 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0261
1000+
$0.0222
2000+
$0.0198
10000+
$0.0179
20000+
$0.0168
Related Products
Welcome back, may I help you?