CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D121K206RV122
MOV10D121K206RV122 - 1
MOV10D121K206RV122 - 2
MOV10D121K206RV122 - 3
MOV10D121K206RV122 - 4
Extended1/4
* Images are for reference only

MOV10D121K206RV122

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV10D121K206RV122
JLCPCB Part #
C22390608
Package
Plugin,P=7.5mm
Description
100V 108V~132V 200V 21.5J 75V 830pF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage108V~132V
Energy21.5J
Maximum AC Volts75V
Clamping Voltage200V
Capacitance830pF@1kHz
Maximum DC Volts100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV10D121K206RV122
MOV10D121K206RV122

* Images are for reference only

MOV10D121K206RV122

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D121K206RV122
JLCPCB Part #
C22390608
Package
Plugin,P=7.5mm
Description
100V 108V~132V 200V 21.5J 75V 830pF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D121K206RV122

* Images are for reference only

MOV10D121K206RV122

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV10D121K206RV122
JLCPCB Part #
C22390608
Package
Plugin,P=7.5mm
Description
100V 108V~132V 200V 21.5J 75V 830pF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV10D121K206RV122 Specifications

MOV10D121K206RV122 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage108V~132V
Energy21.5J
Maximum AC Volts75V
Clamping Voltage200V
Capacitance830pF@1kHz
Maximum DC Volts100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV10D121K206RV122. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV10D121K206RV122 Documents

MOV10D121K206RV122 datasheets or manufacturer documentation.

Datasheet: MOV10D121K206RV122 Datasheet (PDF)

MOV10D121K206RV122 Schematic Symbol & PCB Footprint

The MOV10D121K206RV122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.