
* Images are for reference only
03EC2228
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 03EC2228
- JLCPCB Part #
- C50198587
- Package
- Plugin,D10xL16mm
- Description
- -25℃~+105℃ 10mm 10uF 16mm 280mA@100kHz 3000hrs@105℃ 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
100+
$0.0620
250+
$0.0544
1000+
$0.0488
5000+
$0.0442
10000+
$0.0418
Related Products
Welcome back, may I help you?