
* Images are for reference only
KNP1/2W0R5FT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- KNP1/2W0R5FT/B
- JLCPCB Part #
- C5200364
- Package
- Plugin,D3xL9mm
- Description
- -55℃~+200℃ 500mW 500mΩ Wirewound Resistor ±1% ±500ppm/℃ 插件,D3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1681
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1681
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
100+
$0.0411
300+
$0.0360
2000+
$0.0310
4000+
$0.0279
10000+
$0.0263
Related Products
Welcome back, may I help you?