
* Images are for reference only
KM101M400K250A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM101M400K250A
- JLCPCB Part #
- C77737
- Package
- Plugin,D18xL25mm
- Description
- 100uF 18mm 2000hrs@105℃ 25mm 400V 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0194
10+
$0.8361
30+
$0.7429
160+
$0.6046
480+
$0.5499
960+
$0.5210
Related Products
Welcome back, may I help you?