
* Images are for reference only
KM101M400J315A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KM101M400J315A
- JLCPCB Part #
- C59377
- Package
- Plugin,D16xL31.5mm
- Description
- 100uF 16mm 2000hrs@105℃ 31.5mm 400V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9294
10+
$0.7622
30+
$0.6770
180+
$0.5532
540+
$0.5017
1080+
$0.4760
Related Products
Welcome back, may I help you?