
* Images are for reference only
KH-6X6X4.5H-B2J-FS
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-6X6X4.5H-B2J-FS
- JLCPCB Part #
- C22392433
- Package
- Plugin,6.2x6.2mm
- Description
- -20℃~+70℃ 12V 4.5mm 50mA 6.2mm 6.2mm No PC Pin Right Angle Round Button SPST Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
50+
$0.0597
150+
$0.0518
500+
$0.0459
2500+
$0.0410
5000+
$0.0388
Related Products
Welcome back, may I help you?