This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KH-A2508-02AB

Extended
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-A2508-02AB
JLCPCB Part #
C7541780
Package
SMD,P=2.5mm
Description
-25℃~+85℃ 1 10.4mm 1x2P 2 2.5mm 250V 2P 3A 9.5mm Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 414

Minimum: 1

Full Reel: 450

$0.01

Add To List

Available Order Qty: 414

In-stock Item Pricing

Qty Unit Price
1+ $0.2467
50+ $0.1937
150+ $0.1711
450+ $0.1428
2700+ $0.1301
4950+ $0.1225

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons