
* Images are for reference only
KH-15EDGRC-3.81-6PG
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-15EDGRC-3.81-6PG
- JLCPCB Part #
- C2761213
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x6P 3.81mm 300V 6 6P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.2215
50+
$0.1751
150+
$0.1552
500+
$0.1153
2500+
$0.1044
5000+
$0.0978
Related Products
Welcome back, may I help you?