
* Images are for reference only
KH-TYPE-C-L9.3-6P-STM
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-TYPE-C-L9.3-6P-STM
- JLCPCB Part #
- C2919660
- Package
- SMD
- Description
- -25℃~+85℃ 1 11.2mm 3A 5,000 times 6P Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2561
50+
$0.2044
150+
$0.1822
800+
$0.1397
2400+
$0.1273
4800+
$0.1199
Related Products
Welcome back, may I help you?