
* Images are for reference only
KF65S-11.0-7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF65S-11.0-7P
- JLCPCB Part #
- C964319
- Package
- Plugin,P=11mm
- Description
- -40℃~+105℃ 1 10~18 11mm 1x7P 2-Side 32A 4 7 750V 7P Black Side Mount Straight 插件,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7653
10+
$0.6170
30+
$0.5413
100+
$0.4688
500+
$0.4237
1000+
$0.4012
Related Products
Welcome back, may I help you?