
* Images are for reference only
KF471M025F115A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF471M025F115A
- JLCPCB Part #
- C59352
- Package
- Plugin,D8xL11.5mm
- Description
- 11.5mm 25V 3.5mm 3000hrs@105℃ 470uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 118
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0934
50+
$0.0755
150+
$0.0667
500+
$0.0523
2500+
$0.0470
5000+
$0.0442
Related Products
Welcome back, may I help you?