This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KF470M100F160A

Extended
Manufacturer
Capxon International Elec
MFR.Part #
KF470M100F160A
JLCPCB Part #
C2918358
Package
Plugin,D8xL16mm
Description
-40℃~+105℃ 100V 16mm 3.5mm 3000hrs@105℃ 360mA@100kHz 47uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1056
50+ $0.0861
150+ $0.0764
500+ $0.0590
2500+ $0.0532
5000+ $0.0503

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons