
* Images are for reference only
KF35H-8.25-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF35H-8.25-10P
- JLCPCB Part #
- C964201
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 10 10P 12~22 1x10P 2-Side 2.5 24A 450V 8.25mm Black Mid Terminal Straight 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0423
10+
$0.8651
30+
$0.7508
100+
$0.6412
500+
$0.5913
1000+
$0.5703
Related Products
Welcome back, may I help you?