
* Images are for reference only
KF208VA-3.81-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208VA-3.81-4P
- JLCPCB Part #
- C49173583
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x4P 3.81mm 4 4P 500V Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.4351
50+
$0.4270
100+
$0.4206
Welcome back, may I help you?