
* Images are for reference only
KF306-5.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF306-5.0-3P
- JLCPCB Part #
- C19711772
- Package
- Plugin,P=5mm
- Description
- -30℃~+120℃ 1 1.5 14~22 17A 1x3P 3 3P 500V 5mm M2.5 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1363
200+
$0.1204
400+
$0.1004
2400+
$0.0916
5000+
$0.0862
Related Products
Welcome back, may I help you?