
* Images are for reference only
KF2EDGV-2.54-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGV-2.54-5P
- JLCPCB Part #
- C577588
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 130V 1x5P 2.54mm 5 5A 5P Board Side/Socket - Closed Green Through Hole 插件,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1573
In-stock Item Pricing
Qty Unit Price
1+
$0.2531
50+
$0.1970
150+
$0.1729
500+
$0.1428
2500+
$0.1295
5000+
$0.1215
Related Products
Welcome back, may I help you?