
* Images are for reference only
KF2EDGSRB-10.16-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRB-10.16-4P
- JLCPCB Part #
- C6394045
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x4P 4 4P 600V 65A Board Side/Plug Green Hinged (Snap On) Horizontal Termination Right-Angle 插件,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9006
10+
$1.6079
25+
$1.4246
100+
$1.2381
500+
$1.1529
1000+
$1.1175
Related Products
Welcome back, may I help you?