
* Images are for reference only
KF2EDGLC-3.5-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-3.5-8P
- JLCPCB Part #
- C49173768
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x8P 3.5mm 300V 8 8A 8P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.6457
10+
$0.5236
30+
$0.4626
200+
$0.4016
400+
$0.3646
1000+
$0.3470
Related Products
Welcome back, may I help you?