
* Images are for reference only
KF2EDGSKM-10.16-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSKM-10.16-2P
- JLCPCB Part #
- C6394029
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 600V 65A 6~20 Green Male Plug Screw Top Entry Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4165
10+
$2.0443
30+
$1.8124
90+
$1.5739
510+
$1.4660
990+
$1.4193
Related Products
Welcome back, may I help you?