
* Images are for reference only
KF207RB-6.35-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207RB-6.35-4P
- JLCPCB Part #
- C2975079
- Package
- Push-Pull,P=6.35mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x4P 4 41A 4P 6.35mm Green 弯插,P=6.35mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.7125
10+
$1.4483
30+
$1.2840
100+
$1.1148
500+
$1.0391
1000+
$1.0069
Related Products
Welcome back, may I help you?