
* Images are for reference only
KF207RA-10.16-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207RA-10.16-6P
- JLCPCB Part #
- C2975091
- Package
- Push-Pull,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1kV 1x6P 6 67A 6P 6~20 Green 弯插,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$5.2257
10+
$4.4860
30+
$4.0471
100+
$3.6017
500+
$3.3975
1000+
$3.3042
Related Products
Welcome back, may I help you?