
* Images are for reference only
KF2EDGRG-5.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRG-5.0-4P
- JLCPCB Part #
- C6392949
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x4P 300V 4 4P 5mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1930
50+
$0.1514
200+
$0.1338
400+
$0.1116
2400+
$0.1017
5000+
$0.0959
Related Products
Welcome back, may I help you?