
* Images are for reference only
KF134D-10.16-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF134D-10.16-2P
- JLCPCB Part #
- C49173226
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1kV 1x2P 2 2P 57A 6~20 M4 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8888
10+
$0.7114
50+
$0.6210
100+
$0.5339
500+
$0.4807
1000+
$0.4533
Welcome back, may I help you?