
* Images are for reference only
DSDP12LHGETB
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSDP12LHGETB
- JLCPCB Part #
- C5145104
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 12 2,000 cycles 2.54mm 24V 25mA Blue PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4691
200+
$0.5700
500+
$0.5491
1000+
$0.5395
Related Products
Welcome back, may I help you?