
* Images are for reference only
1825428-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825428-4
- JLCPCB Part #
- C6073075
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 100mA 2.54mm 24V 8 SPST Plugin,P=2.54mm DIP Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7633
200+
$5.4922
500+
$5.3079
1000+
$5.2182
Related Products
Welcome back, may I help you?